- Home ›
- All Products›
- 7100169429
7100169429
3M
Vinyl Electrical Tape 165, Blue, 3/4" x 60 ft (19 mm x 18 m), 6 mil, 10PK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vinyl Electrical Tape 165, Blue, 3/4" x 60 ft (19 mm x 18 m), 6 mil, 10PK
Search Keywords: 7100169429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100169429
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.20
250
$2.10
500
$2.04
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing