- Home ›
- All Products›
- 7100169187
3M
7100169187
3M 7100169187 Abrasive Paper Disc, Green Corps, Hookit, 6", 60 Grit, 500/Case, 750U Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100169187 Abrasive Paper Disc, Green Corps, Hookit, 6", 60 Grit, 500/Case, 750U Series
Search Keywords: 7100169187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100169187
-
Alias/AKA:35330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7100169187 RoHS compliant?
Yes, 7100169187 is RoHS compliant.
What is the lead time for 7100169187?
The standard lead time for 7100169187 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$2,171.46
3
$2,113.55
5 +
$2,058.66
Click for Quote
Log in
to unlock special pricing