- Home ›
- All Products›
- 7100168735
7100168735
3M
3M 7100168735 Electrical Moisture Block EMB-75, 0.875" x 4 ft X 0.075", Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100168735 Electrical Moisture Block EMB-75, 0.875" x 4 ft X 0.075", Black
Search Keywords: 7100168735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100168735
-
Alias/AKA:EMB-75-.875X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3214100020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
210
$3.60
420
$2.22
630
$1.76
840 +
$1.72
Click for Quote
Log in
to unlock special pricing