- Home ›
- All Products›
- 7100168272
7100168272
3M
3M 7100168272 Abrasive Cloth Disc, PSA, 50 Grit, X-Weight, 8", AlOx, Die 800L, 348D Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100168272 Abrasive Cloth Disc, PSA, 50 Grit, X-Weight, 8", AlOx, Die 800L, 348D Series
Search Keywords: 7100168272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100168272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$9.75
500
$5.16
750
$3.63
1,000 +
$3.56
Click for Quote
Log in
to unlock special pricing