- Home ›
- All Products›
- 7100167135
7100167135
3M
Flap Wheel 741A, 6 in x 3 in x 1 in, 60 Xweight | 3M 7100167135
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flap Wheel 741A, 6 in x 3 in x 1 in, 60 Xweight | 3M 7100167135
Search Keywords: 7100167135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100167135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$86.89
5
$80.41
10
$78.08
20
$73.80
50
$71.83
100 +
$70.89
Click for Quote
Log in
to unlock special pricing