- Home ›
- All Products›
- 7100166990
7100166990
3M
Polishing Film 298X, .5 micron disc, AO PSA, 5 in x 0 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polishing Film 298X, .5 micron disc, AO PSA, 5 in x 0 in
Search Keywords: 7100166990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100166990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
125
$7.33
250
$4.51
375
$3.57
500 +
$3.50
Click for Quote
Log in
to unlock special pricing