- Home ›
- All Products›
- 7100166642
7100166642
3M
3M 7100166642 Scotch Duct Tape 920-ORG-C, 1.88" x 20 yd (48 mm x 18, 2 m), Orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100166642 Scotch Duct Tape 920-ORG-C, 1.88" x 20 yd (48 mm x 18, 2 m), Orange
Search Keywords: 7100166642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100166642
-
Alias/AKA:920-ORG-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Rolls
Order Increment:
6 Rolls
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
6
$5.02
54
$4.08
102
$3.90
252
$3.78
504
$3.58
1,002
$3.48
2,502
$3.39
5,004 +
$3.35
Click for Quote
Log in
to unlock special pricing