- Home ›
- All Products›
- 7100166509
7100166509
3M
3M 7100166509 Scotch Duct Tape 920-GRN-C, 1.88" x 20 yd (48 mm x 18, 2 m), Green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100166509 Scotch Duct Tape 920-GRN-C, 1.88" x 20 yd (48 mm x 18, 2 m), Green
Search Keywords: 7100166509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100166509
-
Alias/AKA:920-GRN-C
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Rolls
Order Increment:
6 Rolls
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
6
$4.52
54
$3.67
102
$3.66
252
$3.41
504
$3.22
1,002
$3.21
2,502
$3.05
5,004 +
$3.01
Click for Quote
Log in
to unlock special pricing