- Home ›
- All Products›
- 7100165441
7100165441
3M
Lug Terminal (4.7/0)AWG 66.04mm 28.7mm Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (4.7/0)AWG 66.04mm 28.7mm Tin
Search Keywords: 7100165441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165441
-
Alias/AKA:MC250-12RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
15
$20.39
30
$15.30
45
$14.28
60 +
$13.99
Click for Quote
Log in
to unlock special pricing