- Home ›
- All Products›
- 7100165317
7100165317
3M
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Search Keywords: 7100165317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165317
-
Alias/AKA:M10-38R/SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.121
250
$0.911
500
$0.870
1,000
$0.833
2,500
$0.799
5,000
$0.777
7,500
$0.775
10,000 +
$0.767
Click for Quote
Log in
to unlock special pricing