- Home ›
- All Products›
- 7100165249
7100165249
3M
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords: 7100165249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165249
-
Alias/AKA:MV14-4R/SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.777
250
$0.695
500
$0.679
1,000
$0.665
2,500
$0.652
5,000
$0.643
7,500
$0.642
10,000 +
$0.639
Click for Quote
Log in
to unlock special pricing