- Home ›
- All Products›
- 7100165225
7100165225
3M
3M 7100165225 Electrical Moisture Block EMB-100 Sealant Pads, 2" X 4" X 0.060
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100165225 Electrical Moisture Block EMB-100 Sealant Pads, 2" X 4" X 0.060
Search Keywords: 7100165225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100165225
-
Alias/AKA:EMB-100-2X4:
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$2.26
100
$1.84
400
$1.76
800
$1.68
1,200
$1.61
2,800
$1.57
5,200
$1.53
7,600 +
$1.52
Click for Quote
Log in
to unlock special pricing