- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7100164325
7100164325
3M
Female Disconnect - Non-Insulated - High Temperature - 10-12 AWG - 0.250" (6.35mm) Quick Connect.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Disconnect - Non-Insulated - High Temperature - 10-12 AWG - 0.250" (6.35mm) Quick Connect.
Search Keywords: 7100164325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164325
-
Alias/AKA:HT-73F-250-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 6/19/26
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1071
3,000
$0.1006
5,000
$0.0962
8,000
$0.0949
25,000
$0.0910
50,000
$0.0874
100,000
$0.0871
150,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing