- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100164218
7100164218
3M
Ring Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 6AWG 41.91mm 12.44mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 7100164218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164218
-
Alias/AKA:15-14S-WN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$1.019
250
$0.729
500
$0.700
1,000
$0.690
3,000
$0.683
5,000
$0.679
8,000
$0.676
15,000 +
$0.673
Click for Quote
Log in
to unlock special pricing