- Home ›
- All Products›
- 7100164123
7100164123
3M
Fork Terminal 10-12AWG 25.4mm 9.65mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 25.4mm 9.65mm Electro-Tin Bulk
Search Keywords: 7100164123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164123
-
Alias/AKA:MNG10-10FFBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.174
250
$0.954
500
$0.911
1,000
$0.872
2,500
$0.836
5,000
$0.814
7,500
$0.812
10,000 +
$0.803
Click for Quote
Log in
to unlock special pricing