- Home ›
- All Products›
- 7100164093
7100164093
3M
Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard
Search Keywords: 7100164093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164093
-
Alias/AKA:MVU10-8RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.4220
1,000
$0.4031
2,500
$0.3859
5,000
$0.3700
7,500
$0.3691
10,000
$0.3601
15,000
$0.3592
25,000 +
$0.3554
Click for Quote
Log in
to unlock special pricing