- Home ›
- All Products›
- 7100164082
7100164082
3M
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Search Keywords: 7100164082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164082
-
Alias/AKA:M10-38R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.4925
1,000
$0.4704
2,500
$0.4439
5,000
$0.4318
7,500
$0.4307
10,000
$0.4203
15,000
$0.4192
25,000 +
$0.4147
Click for Quote
Log in
to unlock special pricing