- Home ›
- All Products›
- 7100164053
7100164053
3M
Quick Disconnect Terminal 14-16AWG F 21.59mm 5.84mm Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 21.59mm 5.84mm Tin Bulk
Search Keywords: 7100164053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164053
-
Alias/AKA:MNG14-187DMK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.6590
250
$0.5527
1,000
$0.5115
3,000
$0.4695
5,000
$0.4683
8,000
$0.4569
10,000
$0.4558
15,000 +
$0.4509
Click for Quote
Log in
to unlock special pricing