- Home ›
- All Products›
- 7100163996
3M
7100163996
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords: 7100163996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163996
-
Alias/AKA:MV14-4R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7100163996 RoHS compliant?
Yes, 7100163996 is RoHS compliant.
What is the lead time for 7100163996?
The standard lead time for 7100163996 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.920
500
$0.597
1,000
$0.584
3,000
$0.552
5,000
$0.547
8,000
$0.546
10,000
$0.544
15,000 +
$0.543
Click for Quote
Log in
to unlock special pricing