- Home ›
- All Products›
- 7100163955
3M
7100163955
Fork Terminal 16-22AWG 23.88mm 6.35mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 16-22AWG 23.88mm 6.35mm Electro-Tin Bulk
Search Keywords: 7100163955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163955
-
Alias/AKA:MVU18-6FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 7100163955 RoHS compliant?
Yes, 7100163955 is RoHS compliant.
What is the lead time for 7100163955?
The standard lead time for 7100163955 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$0.4596
500
$0.3734
1,000
$0.3725
3,000
$0.3414
5,000
$0.3274
8,000
$0.3266
15,000
$0.3187
25,000 +
$0.3145
Click for Quote
Log in
to unlock special pricing