- Home ›
- All Products›
- 7100163877
3M
7100163877
PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece
Search Keywords: 7100163877
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7100163877 |
| Alias/AKA: | SS-33-14-NB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 7100163877 RoHS compliant?
Yes, 7100163877 is RoHS compliant.
What is the lead time for 7100163877?
The standard lead time for 7100163877 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.6130
500
$0.5600
1,000
$0.4237
3,000
$0.4185
5,000
$0.4088
8,000
$0.4059
15,000
$0.4029
25,000 +
$0.4019
Click for Quote
Log in
to unlock special pricing