- Home ›
- All Products›
- 7100163693
7100163693
3M
Fork Terminal 10-12AWG 24.63mm 7.87mm Electro-Tin Sta-Kon® Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 24.63mm 7.87mm Electro-Tin Sta-Kon® Bulk
Search Keywords: 7100163693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163693
-
Alias/AKA:33-6-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2459
3,000
$0.2352
5,000
$0.2286
8,000
$0.2223
10,000
$0.2218
25,000
$0.2136
50,000 +
$0.2130
Click for Quote
Log in
to unlock special pricing