- Home ›
- All Products›
- 7100163650
7100163650
3M
Ring Tongue Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 25.4mm 9.39mm Electro-Tin Bulk
Search Keywords: 7100163650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163650
-
Alias/AKA:13-8-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.3000
3,000
$0.2829
5,000
$0.2789
8,000
$0.2712
10,000
$0.2706
25,000
$0.2605
50,000 +
$0.2599
Click for Quote
Log in
to unlock special pricing