- Home ›
- All Products›
- 7100160503
7100160503
3M
3M Scotch Packaging Tape 38506EF 188 in x 546 yd 48mm x 50 m H
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Scotch Packaging Tape 38506EF 188 in x 546 yd 48mm x 50 m H
Search Keywords: 7100160503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100160503
-
Alias/AKA:3850-6-ESF
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Packages
Order Increment:
6 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
6
$38.14
12
$37.00
30
$35.93
54
$33.96
102
$33.05
252
$32.62
504 +
$31.78
Click for Quote
Log in
to unlock special pricing