- Home ›
- All Products›
- 7100160448
7100160448
3M
Cubitron II Cloth Belt 966F, 4 in x 132 in 36 YFweight | 3M 7100160448
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Cloth Belt 966F, 4 in x 132 in 36 YFweight | 3M 7100160448
Search Keywords: 7100160448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100160448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
7
$69.25
13
$55.93
19
$53.57
25 +
$52.50
Click for Quote
Log in
to unlock special pricing