- Home ›
- All Products›
- 7100158345
3M
7100158345
3M 7100158345 Duct Tape, All Purpose, Silver, 48 mm x 54.8 m, 8 mil, DT8 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100158345 Duct Tape, All Purpose, Silver, 48 mm x 54.8 m, 8 mil, DT8 Series
Search Keywords: 7100158345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100158345
-
Alias/AKA:DT8IW
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is 7100158345 RoHS compliant?
Yes, 7100158345 is RoHS compliant.
What is the lead time for 7100158345?
The standard lead time for 7100158345 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
24
$9.54
48
$9.11
72
$9.09
120
$8.85
264
$8.36
504
$8.14
1,008 +
$8.03
Click for Quote
Log in
to unlock special pricing