- Home ›
- All Products›
- 7100158269
3M
7100158269
Safety-Walk Slip-Resistant Tread, Black/Yellow Stripe, 6 in x 2 ft | 3M 613BY-T6X24
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety-Walk Slip-Resistant Tread, Black/Yellow Stripe, 6 in x 2 ft | 3M 613BY-T6X24
Search Keywords: 7100158269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100158269
-
Alias/AKA:613BY-T6X24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Frequently Asked Questions
Is 7100158269 RoHS compliant?
Yes, 7100158269 is RoHS compliant.
What is the lead time for 7100158269?
The standard lead time for 7100158269 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
12
$9.37
36
$9.08
60
$8.67
108
$8.42
252
$7.96
504
$7.75
1,008 +
$7.64
Click for Quote
Log in
to unlock special pricing