- Home ›
- All Products›
- 7100155377
7100155377
3M
3M 7100155377 File Sheet, Cubitron II Hookit Dust Free, 35515, 220+ Grade, 95 mm x 177 mm
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100155377 File Sheet, Cubitron II Hookit Dust Free, 35515, 220+ Grade, 95 mm x 177 mm
Search Keywords: 7100155377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100155377
-
Alias/AKA:35515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$49.34
8
$47.87
12
$47.75
28
$45.82
52
$43.93
100
$42.76
252 +
$42.20
Click for Quote
Log in
to unlock special pricing