- Home ›
- All Products›
- 7100155338
7100155338
3M
Cubitron II Hookit Clean Sanding Sheet Roll 737U, 34444, 120+ grade, 70mm x 12m | 3M 34444
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Clean Sanding Sheet Roll 737U, 34444, 120+ grade, 70mm x 12m | 3M 34444
Search Keywords: 7100155338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100155338
-
Alias/AKA:34444
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$51.07
10
$49.54
25
$47.42
50
$45.47
100
$44.26
250
$43.67
500 +
$42.55
Click for Quote
Log in
to unlock special pricing