- Home ›
- All Products›
- 7100151282
7100151282
3M
3M 7100151282 Floor Pad, Scotch-Brite Surface Preparation, 14" x 20", 5/Case, SPPP Plus Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100151282 Floor Pad, Scotch-Brite Surface Preparation, 14" x 20", 5/Case, SPPP Plus Series
Search Keywords: 7100151282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100151282
-
Alias/AKA:SPPP14X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$25.71
10
$24.52
25
$23.79
50
$22.77
100
$21.83
250
$21.25
500 +
$20.97
Click for Quote
Log in
to unlock special pricing