- Home ›
- All Products›
- 7100149553
7100149553
3M
3M 7100149553 Scotch Super-Hold Tape, 198-ESF, 3/4" x 650" (19 mm x 16.5 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100149553 Scotch Super-Hold Tape, 198-ESF, 3/4" x 650" (19 mm x 16.5 m)
Search Keywords: 7100149553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100149553
-
Alias/AKA:198-ESF
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72 Rolls
Order Increment:
72 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
72
$2.50
144
$2.49
288
$2.39
504
$2.29
1,008
$2.19
2,520
$2.13
5,040
$2.08
7,560 +
$2.05
Click for Quote
Log in
to unlock special pricing