- Home ›
- All Products›
- 7100149400
7100149400
3M
3M 7100149400 Scotchcast Electrical Liquid Resin, 8N, Low-Viscosity, 40 lbs/Pail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100149400 Scotchcast Electrical Liquid Resin, 8N, Low-Viscosity, 40 lbs/Pail
Search Keywords: 7100149400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100149400
-
Alias/AKA:8N-RESINB-40LBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3909390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$2,406.61
3
$2,281.60
5 +
$2,275.89
Click for Quote
Log in
to unlock special pricing