- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7100148764
7100148764
3M
3M 7100148764 Scotch-Weld™ EPX™ Plus II Applicator for 48.5mL & 50mL Duo-Pak Cartridges
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100148764 Scotch-Weld™ EPX™ Plus II Applicator for 48.5mL & 50mL Duo-Pak Cartridges
Search Keywords: 7100148764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100148764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$161.11
3
$160.71
5
$144.64
8
$126.56
10 +
$124.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT