- Home ›
- All Products›
- 7100147994
7100147994
3M
3M 7100147994 Floor Pad, Scotch-Brite Clean & Shine, 32" x 14", 5/Case, CS-FP Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100147994 Floor Pad, Scotch-Brite Clean & Shine, 32" x 14", 5/Case, CS-FP Series
Search Keywords: 7100147994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100147994
-
Alias/AKA:CS14X32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$235.60
5
$229.05
10
$225.92
20
$219.89
50
$217.00
100 +
$211.43
Click for Quote
Log in
to unlock special pricing