- Home ›
- All Products›
- 7100145502
7100145502
3M
3M 7100145502 Perforated Trim Masking Tape, 06348, 15 mm Hard Band, 50.8 mm x 10 m
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100145502 Perforated Trim Masking Tape, 06348, 15 mm Hard Band, 50.8 mm x 10 m
Search Keywords: 7100145502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145502
-
Alias/AKA:06348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$56.03
6
$49.99
12
$48.50
30
$46.42
54
$44.51
102
$43.33
252 +
$42.68
Click for Quote
Log in
to unlock special pricing