- Home ›
- All Products›
- 7100145447
7100145447
3M
Cubitron II Stikit Film Disc 775L, 240, 5 in x NH, D/F 5HL, Linered w/Tab | 3M 7100145447
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Stikit Film Disc 775L, 240, 5 in x NH, D/F 5HL, Linered w/Tab | 3M 7100145447
Search Keywords: 7100145447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$2.15
1,000
$1.33
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing