- Home ›
- All Products›
- 7100145427
3M
7100145427
3M 7100145427 Abrasive Film Disc, Cubitron II Hookit, 240+, 5", 5 Holes, Die 500FH, 775L Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100145427 Abrasive Film Disc, Cubitron II Hookit, 240+, 5", 5 Holes, Die 500FH, 775L Series
Search Keywords: 7100145427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 7100145427 RoHS compliant?
Yes, 7100145427 is RoHS compliant.
What is the lead time for 7100145427?
The standard lead time for 7100145427 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.17
750
$1.09
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing