- Home ›
- All Products›
- 7100145404
7100145404
3M
Cubitron II Hookit Clean Sanding Film Disc 775L, 400, 5 in, Die 500LG | 3M 7100145404
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cubitron II Hookit Clean Sanding Film Disc 775L, 400, 5 in, Die 500LG | 3M 7100145404
Search Keywords: 7100145404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.44
250
$1.40
500
$1.33
1,000
$1.28
2,500
$1.22
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing