- Home ›
- All Products›
- 7100145289
7100145289
3M
3M 7100145289 Keyboard Platform, Adjustable, KP100LE, 25.5" x 12" x 1.25"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100145289 Keyboard Platform, Adjustable, KP100LE, 25.5" x 12" x 1.25"
Search Keywords: 7100145289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145289
-
Alias/AKA:KP100LE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$117.21
5
$108.46
10
$105.32
20
$99.55
50
$96.90
100 +
$95.62
Click for Quote
Log in
to unlock special pricing