- Home ›
- All Products›
- 7100142948
7100142948
3M
Hook-and-Loop Sanding Disc, 3" Dia, Multi-Hole, Aluminum Oxide, P400 Grit, Open Coat Type, 360L
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-and-Loop Sanding Disc, 3" Dia, Multi-Hole, Aluminum Oxide, P400 Grit, Open Coat Type, 360L
Search Keywords: 7100142948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100142948
-
Alias/AKA:55719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
50
$0.848
250
$0.689
500
$0.688
1,000
$0.659
2,500
$0.604
5,000
$0.603
7,500
$0.588
10,000 +
$0.587
Click for Quote
Log in
to unlock special pricing