- Home ›
- All Products›
- 7100141494
3M
7100141494
3M 7100141494 Sanding Sheet Roll, Cubitron II Hookit Clean, 31489, 320+ Grade, 80mm x 12m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100141494 Sanding Sheet Roll, Cubitron II Hookit Clean, 31489, 320+ Grade, 80mm x 12m
Search Keywords: 7100141494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100141494
-
Alias/AKA:31489
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 7100141494 RoHS compliant?
Yes, 7100141494 is RoHS compliant.
What is the lead time for 7100141494?
The standard lead time for 7100141494 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$56.58
10
$54.89
25
$52.54
50
$50.38
100
$49.04
250
$48.39
500 +
$47.15
Click for Quote
Log in
to unlock special pricing