- Home ›
- All Products›
- 7100138372
7100138372
3M
ScotchBrite EXL Unitized Wheel, XLUW, 8A Medium, 12 in x 1/2 in x 5 in | 3M 7100138372
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite EXL Unitized Wheel, XLUW, 8A Medium, 12 in x 1/2 in x 5 in | 3M 7100138372
Search Keywords: 7100138372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100138372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
2
$120.52
6
$118.72
10
$113.63
20
$108.96
50
$106.06
100 +
$104.66
Click for Quote
Log in
to unlock special pricing