- Home ›
- All Products›
- 7100138347
7100138347
3M
3M ScotchBrite Radial Bristle Brush 6 in x 12 in x 1 in 50 With Ad
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M ScotchBrite Radial Bristle Brush 6 in x 12 in x 1 in 50 With Ad
Search Keywords: 7100138347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100138347
-
Alias/AKA:27605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9603500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$69.54
5
$62.05
10
$60.20
25
$55.25
50
$55.11
100
$53.78
250 +
$51.71
Click for Quote
Log in
to unlock special pricing