- Home ›
- All Products›
- 7100138318
3M
7100138318
ScotchBrite Finishing Flap Brush, 6 in x 1 in x 2 in 7A VFN | 3M 7100138318
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ScotchBrite Finishing Flap Brush, 6 in x 1 in x 2 in 7A VFN | 3M 7100138318
Search Keywords: 7100138318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100138318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 7100138318 RoHS compliant?
Yes, 7100138318 is RoHS compliant.
What is the lead time for 7100138318?
The standard lead time for 7100138318 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
3 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$92.95
6
$91.57
12
$88.91
21
$84.04
51
$81.80
102 +
$80.72
Click for Quote
Log in
to unlock special pricing