- Home ›
- All Products›
- 7100138168
7100138168
3M
3M 3M Screen Cloth Disc Hand Pad 02713 8 in x 1 in 10 eaCase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Screen Cloth Disc Hand Pad 02713 8 in x 1 in 10 eaCase
Search Keywords: 7100138168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100138168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467990190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
3
$103.79
5
$93.41
8
$81.73
10 +
$80.10
Click for Quote
Log in
to unlock special pricing