- Home ›
- All Products›
- 7100136383
7100136383
3M
ScotchBrite EXL PRO Unitized Wheel, 8 in x 4.5mm x 1 in, 8A CRS | 3M 7100136383
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite EXL PRO Unitized Wheel, 8 in x 4.5mm x 1 in, 8A CRS | 3M 7100136383
Search Keywords: 7100136383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100136383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3
$90.78
5
$81.70
8
$71.49
10 +
$70.06
Click for Quote
Log in
to unlock special pricing