- Home ›
- All Products›
- 7100135951
3M
7100135951
3M 7100135951 PPS Series 2.0 Adapter, 26130, Type S35, 16 mm Female, 1.5 mm Thread Stretched
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100135951 PPS Series 2.0 Adapter, 26130, Type S35, 16 mm Female, 1.5 mm Thread Stretched
Search Keywords: 7100135951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100135951
-
Alias/AKA:26130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8424909080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is 7100135951 RoHS compliant?
Yes, 7100135951 is RoHS compliant.
What is the lead time for 7100135951?
The standard lead time for 7100135951 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$34.75
8
$33.14
12
$32.15
28
$31.22
52
$29.51
100
$29.44
252 +
$28.35
Click for Quote
Log in
to unlock special pricing