- Home ›
- All Products›
- 7100122805
7100122805
3M
3M Hookit Purple Finishing Film Abrasive Disc 260L 30568 5 in
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
3M Hookit Purple Finishing Film Abrasive Disc 260L 30568 5 in
Search Keywords: 7100122805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100122805
-
Alias/AKA:30568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$88.06
8
$86.74
12
$84.23
20
$79.61
52
$77.49
100 +
$76.47
Click for Quote
Log in
to unlock special pricing