- Home ›
- All Products›
- 7100117456
3M
7100117456
Trizact Cloth Belt 237AA, A45 Xweight, 3 in x 132 in, Filmlok, Fullflex | 3M 7100117456
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Trizact Cloth Belt 237AA, A45 Xweight, 3 in x 132 in, Filmlok, Fullflex | 3M 7100117456
Search Keywords: 7100117456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100117456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 7100117456 RoHS compliant?
Yes, 7100117456 is RoHS compliant.
What is the lead time for 7100117456?
The standard lead time for 7100117456 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$66.06
25
$42.28
38
$33.03
50 +
$32.37
Click for Quote
Log in
to unlock special pricing