- Home ›
- All Products›
- 7100116785
7100116785
3M
3M 7100116785 Scotch-Brite EX3 Deburring Wheel, X3-WL, 8S Fine, 8 in x 1/2 in x 3 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100116785 Scotch-Brite EX3 Deburring Wheel, X3-WL, 8S Fine, 8 in x 1/2 in x 3 in
Search Keywords: 7100116785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100116785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
4
$98.10
8
$95.26
12
$93.90
20
$90.04
52
$87.64
100 +
$86.49
Click for Quote
Log in
to unlock special pricing